AD712SQ/883B vs OP215AZ feature comparison

AD712SQ/883B Analog Devices Inc

Buy Now Datasheet

OP215AZ Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code Q-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000025 µA 0.018 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0003 µA
Common-mode Reject Ratio-Min 70 dB 82 dB
Common-mode Reject Ratio-Nom 80 dB 97 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.026 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Slew Rate-Min 16 V/us 10 V/us
Slew Rate-Nom 20 V/us 18 V/us
Supply Current-Max 6.8 mA 8.5 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 4000 5700
Voltage Gain-Min 100000 30000
Width 7.62 mm
Base Number Matches 1 2
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare AD712SQ/883B with alternatives

Compare OP215AZ with alternatives