OP215AZ vs OP215AZ/883C feature comparison

OP215AZ Precision Monolithics Inc

Buy Now Datasheet

OP215AZ/883C Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description DIP, DIP8,.3 HERMETIC SEALED, CERDIP-8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.018 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Min 82 dB
Common-mode Reject Ratio-Nom 97 dB 97 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 10 V/us
Slew Rate-Nom 18 V/us 18 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5700 5700
Voltage Gain-Min 30000
Wideband NO
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.31.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare OP215AZ with alternatives

Compare OP215AZ/883C with alternatives