AD712SQ/883B vs AD712BQ feature comparison

AD712SQ/883B Analog Devices Inc

Buy Now Datasheet

AD712BQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 CERAMIC, DIP-8
Pin Count 8 8
Manufacturer Package Code Q-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000025 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.026 µA
Input Offset Voltage-Max 2000 µV 1500 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 16 V/us
Slew Rate-Nom 20 V/us 20 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 4000 4000
Voltage Gain-Min 100000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE

Compare AD712SQ/883B with alternatives