AD707KR
vs
OP27CJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
SOIC
TO-99
Package Description
SOP, SOP8,.25
TO-99, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.08 µA
Bias Current-Max (IIB) @25C
0.002 µA
0.08 µA
Common-mode Reject Ratio-Nom
140 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
45 µV
100 µV
JESD-30 Code
R-PDSO-G8
O-MBCY-W8
JESD-609 Code
e0
e0
Length
4.9 mm
Low-Offset
YES
YES
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-99
Package Equivalence Code
SOP8,.25
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
+-15 V
+-15 V
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.12 V/us
1.7 V/us
Slew Rate-Nom
0.3 V/us
2.8 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
900
8000
Voltage Gain-Min
3000000
300000
Width
3.9 mm
Base Number Matches
2
2
Common-mode Reject Ratio-Min
100 dB
Compare AD707KR with alternatives
Compare OP27CJ with alternatives