OP27CJ
vs
OP27GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.08 µA
0.15 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
122 dB
118 dB
Input Offset Voltage-Max
100 µV
220 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
1.9 V/us
2.8 V/us
Supply Current-Max
5.7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
700000
Base Number Matches
7
9
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Package Description
PLASTIC, MS-001BA, DIP-8
Pin Count
8
JESD-609 Code
e0
Length
9.27 mm
Moisture Sensitivity Level
NOT APPLICABLE
Package Code
DIP
Peak Reflow Temperature (Cel)
245
Seated Height-Max
5.33 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm