OP27CJ vs M38510/10107SPX feature comparison

OP27CJ Linear Integrated Systems

Buy Now Datasheet

M38510/10107SPX Analog Devices Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC ANALOG DEVICES INC
Part Package Code TO-99
Package Description TO-99, CAN8,.2 DIP,
Pin Count 8
Reach Compliance Code compliant compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.08 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.08 µA
Common-mode Reject Ratio-Min 100 dB 80 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 100 µV 6000 µV
JESD-30 Code O-MBCY-W8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-99 DIP
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us 40 V/us
Slew Rate-Nom 2.8 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 8000
Voltage Gain-Min 300000 50000
Base Number Matches 7 5
ECCN Code EAR99
HTS Code 8542.33.00.01
Micropower NO
Supply Current-Max 8 mA

Compare OP27CJ with alternatives

Compare M38510/10107SPX with alternatives