AD7654ACP vs AD670KN feature comparison

AD7654ACP Rochester Electronics LLC

Buy Now Datasheet

AD670KN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFN DIP
Package Description HVQCCN, DIP, DIP20,.3
Pin Count 48 20
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5 V 1.27 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 0.875 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 R-PDIP-T20
JESD-609 Code e0 e0
Length 7 mm 25.2 mm
Linearity Error-Max (EL) 0.0053% 0.195%
Moisture Sensitivity Level 3
Number of Analog In Channels 4 2
Number of Bits 16 8
Number of Functions 1 1
Number of Terminals 48 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, 8 BITS
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 240
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code DIP20,.3
Qualification Status Not Qualified
Supply Current-Max 45 mA
Technology BIPOLAR

Compare AD7654ACP with alternatives

Compare AD670KN with alternatives