AD664KN-BIP
vs
CY2X013LXI125T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-28
|
|
Pin Count |
28
|
|
Manufacturer Package Code |
N-28-2
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Analog Output Voltage-Max |
13 V
|
|
Analog Output Voltage-Min |
-13 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, WORD
|
|
JESD-30 Code |
R-PDIP-T28
|
|
JESD-609 Code |
e0
|
|
Length |
37.4 mm
|
|
Linearity Error-Max (EL) |
0.0183%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
12
|
|
Number of Functions |
4
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
6.35 mm
|
|
Settling Time-Max |
10 µs
|
|
Settling Time-Nom (tstl) |
10 µs
|
|
Supply Current-Max |
19 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AD664KN-BIP with alternatives