Part Details for AD664KN-BIP by Analog Devices Inc
Overview of AD664KN-BIP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD664KNZ-BIP | Analog Devices | IC - 12-BIT QUAD DAC IC | |
AD664KNZ-UNI | Analog Devices | IC - 12-BIT DACPORT IC | |
74S472AV | Rochester Electronics LLC | 74S472 - 4K Bit (512 X 8) Bip TTL PROM Tri-State |
Price & Stock for AD664KN-BIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1151 |
|
$127.5300 / $150.0400 | Buy Now |
Part Details for AD664KN-BIP
AD664KN-BIP CAD Models
AD664KN-BIP Part Data Attributes
|
AD664KN-BIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664KN-BIP
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | -13 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD664KN-BIP
This table gives cross-reference parts and alternative options found for AD664KN-BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664KN-BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664SD-UNI/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664SD-UNI/883B |
AD664JNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664JNZ-BIP |
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KN-BIP vs AD664TD-UNI |
CY2X013LXI122T | Clock Generator, 122.88MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664KN-BIP vs CY2X013LXI122T |
5962-8871902MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KN-BIP vs 5962-8871902MXX |
AD664JNZ-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664JNZ-UNI |
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664TD-BIP |
AD664JN-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664JN-UNI |
AD664TD-BIP/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-BIP vs AD664TD-BIP/883B |
CY2X013LXI125T | Clock Generator, 125MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664KN-BIP vs CY2X013LXI125T |