AD664KN-BIP vs AD664TD-BIP/883B feature comparison

AD664KN-BIP Analog Devices Inc

Buy Now Datasheet

AD664TD-BIP/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 SIDE BRAZED, CERAMIC, DIP-28
Pin Count 28 28
Manufacturer Package Code N-28-2 D-28-2
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 13 V 13 V
Analog Output Voltage-Min -13 V -13 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.4 mm
Linearity Error-Max (EL) 0.0183% 0.0183%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 5.72 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 10 µs 10 µs
Supply Current-Max 19 mA 19 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BICMOS BIMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare AD664KN-BIP with alternatives

Compare AD664TD-BIP/883B with alternatives