AD637AR
vs
LH0091D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOIC-16
METAL CAN, DIP-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G16
R-MDIP-P16
JESD-609 Code
e0
e0
Length
10.3 mm
Linearity Error-Max (EL)
0.05%
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-18 V
-20 V
Negative Supply Voltage-Min
-3 V
-5 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
0.15 MHz
1 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
240
Positive Input Voltage-Max
7 V
11 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
3 mA
Supply Voltage-Max
18 V
20 V
Supply Voltage-Min
3 V
5 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.6%
1%
Width
7.5 mm
Base Number Matches
3
5
Negative Input Voltage-Max
-11 V
Technology
BIPOLAR
Compare AD637AR with alternatives
Compare LH0091D with alternatives