AD636KHZ
vs
AD536AKH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BCY
SMT
Package Description
, CAN10,.23
METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Manufacturer Package Code
H-10-1
H-10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e4
e0
Negative Supply Voltage-Max
-16.5 V
-18 V
Negative Supply Voltage-Min
-2.5 V
-3 V
Negative Supply Voltage-Nom
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.1 MHz
0.09 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
0.2 V
7 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
1 mA
2 mA
Supply Voltage-Max
16.5 V
18 V
Supply Voltage-Min
2 V
3 V
Supply Voltage-Nom
3 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Total Error-Max
0.5%
0.2%
Base Number Matches
1
3
Linearity Error-Max (EL)
0.2%
Package Code
TO-100
Technology
BIPOLAR
Compare AD636KHZ with alternatives
Compare AD536AKH with alternatives