AD636KH vs VFC62CM feature comparison

AD636KH Analog Devices Inc

Buy Now Datasheet

VFC62CM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code BCY
Package Description MO-006AF, METAL CAN, TO-100, 10 PIN
Pin Count 10
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Negative Supply Voltage-Max -16.5 V -20 V
Negative Supply Voltage-Min -2.5 V -13 V
Negative Supply Voltage-Nom -5 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.1 MHz 1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material METAL METAL
Package Code TO-100
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 0.2 V 14.8 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1 mA 7.5 mA
Supply Voltage-Max 16.5 V 20 V
Supply Voltage-Min 2 V 13 V
Supply Voltage-Nom 3 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Error-Max 0.5%
Base Number Matches 2 1
Linearity Error-Max (EL) 0.03%
Negative Input Voltage-Max -10 V
Technology BIPOLAR

Compare AD636KH with alternatives

Compare VFC62CM with alternatives