AD580SH/883B
vs
5962-8686101PA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-52
|
|
Package Description |
, CAN3/4,.1
|
CERAMIC, DIP-8
|
Pin Count |
3
|
|
Manufacturer Package Code |
H-03-1
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W3
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
2.525 V
|
2.525 V
|
Output Voltage-Min |
2.475 V
|
2.475 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
METAL
|
CERAMIC, GLASS-SEALED
|
Package Code |
BCY
|
DIP
|
Package Equivalence Code |
CAN3/4,.1
|
DIP8,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883
|
Supply Current-Max (Isup) |
1.5 mA
|
|
Supply Voltage-Max (Vsup) |
30 V
|
30 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
55 ppm/°C
|
55.556 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
1%
|
1%
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare AD580SH/883B with alternatives
Compare 5962-8686101PA with alternatives