AD534TCHIP vs AD532SCHIP feature comparison

AD534TCHIP Analog Devices Inc

Buy Now Datasheet

AD532SCHIP Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIE DIE
Package Description DIE, DIE-10
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom 1 MHz 1 MHz
JESD-30 Code X-XUUC-N10 X-XUUC-N10
Neg Supply Voltage-Max (Vsup) -22 V -22 V
Neg Supply Voltage-Min (Vsup) -8 V -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 22 V 22 V
Supply Voltage-Min (Vsup) 8 V 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Supply Current-Max (Isup) 6 mA

Compare AD534TCHIP with alternatives

Compare AD532SCHIP with alternatives