AD534TCHIP
vs
AD532KDZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIE
DIP
Package Description
DIE,
DIP-14
Pin Count
10
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
1 MHz
JESD-30 Code
X-XUUC-N10
R-CDIP-T14
Neg Supply Voltage-Max (Vsup)
-22 V
-18 V
Neg Supply Voltage-Min (Vsup)
-8 V
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
DIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Peak Reflow Temperature (Cel)
220
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
22 V
18 V
Supply Voltage-Min (Vsup)
8 V
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Manufacturer Package Code
D-14
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e4
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
6 mA
Technology
BIPOLAR
Terminal Finish
Gold (Au)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare AD534TCHIP with alternatives
Compare AD532KDZ with alternatives