AD532SCHIP
vs
AD633JRZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIE
SOIC
Package Description
DIE-10
SOP,
Pin Count
10
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
1 MHz
JESD-30 Code
X-XUUC-N10
R-PDSO-G8
Neg Supply Voltage-Max (Vsup)
-22 V
-18 V
Neg Supply Voltage-Min (Vsup)
-10 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
22 V
18 V
Supply Voltage-Min (Vsup)
10 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.75 mm
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare AD532SCHIP with alternatives
Compare AD633JRZ-REEL with alternatives