AD5346BCP-REEL vs AD5433YCP-REEL feature comparison

AD5346BCP-REEL Analog Devices Inc

Buy Now Datasheet

AD5433YCP-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, MO-220-VJJD-2, LFCSP-40 4 X 4 MM, MO-220VGGD-1, LFCSP-20
Pin Count 40 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.499 V 5 V
Analog Output Voltage-Min 0.001 V 0.4 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code S-XQCC-N40 S-XQCC-N20
JESD-609 Code e0 e0
Length 6 mm 4 mm
Linearity Error-Max (EL) 0.3906% 0.0488%
Moisture Sensitivity Level 3 3
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 40 20
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Settling Time-Max 8 µs 0.07 µs
Settling Time-Nom (tstl) 6 µs 0.03 µs
Supply Current-Max 1.65 mA 0.005 mA
Supply Voltage-Nom 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 4 mm
Base Number Matches 1 2

Compare AD5346BCP-REEL with alternatives

Compare AD5433YCP-REEL with alternatives