AD5346BCP-REEL
vs
AD5346BCPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1206761
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, MO-220-VJJD-2, LFCSP-40
VQCCN,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Total Weight
88.9
Category CO2 Kg
12.2
12.2
CO2
1084.58
Compliance Temperature Grade
Industrial: -40C to +105C
CAS Accounted for Wt
61
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Analog Output Voltage-Max
5.499 V
5.499 V
Analog Output Voltage-Min
0.001 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e0
e3
Length
6 mm
6 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
3
3
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1 mm
1 mm
Settling Time-Max
8 µs
Settling Time-Nom (tstl)
6 µs
6 µs
Supply Current-Max
1.65 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Time@Peak Reflow Temperature-Max (s)
40
Compare AD5346BCP-REEL with alternatives