AD5346BCP-REEL
vs
AD5424YCPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, MO-220-VJJD-2, LFCSP-40
4 X 4 MM, MO-220VGGD-1, LFCSP-20
Pin Count
40
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.499 V
5 V
Analog Output Voltage-Min
0.001 V
0.4 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-XQCC-N40
S-XQCC-N20
JESD-609 Code
e0
e3
Length
6 mm
4 mm
Linearity Error-Max (EL)
0.3906%
0.0977%
Moisture Sensitivity Level
3
3
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
40
20
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Settling Time-Max
8 µs
Settling Time-Nom (tstl)
6 µs
0.03 µs
Supply Current-Max
1.65 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
4 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
CP-20-6
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Compare AD5346BCP-REEL with alternatives
Compare AD5424YCPZ with alternatives