AD5337BRMZ-REEL7 vs AD5346BCP-REEL feature comparison

AD5337BRMZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD5346BCP-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP QFN
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8 6 X 6 MM, MO-220-VJJD-2, LFCSP-40
Pin Count 8 40
Manufacturer Package Code RM-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.499 V 5.499 V
Analog Output Voltage-Min 0.001 V 0.001 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL PARALLEL, 8 BITS
JESD-30 Code S-PDSO-G8 S-XQCC-N40
JESD-609 Code e3 e0
Length 3 mm 6 mm
Linearity Error-Max (EL) 0.1953% 0.3906%
Moisture Sensitivity Level 1 3
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 40
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VQCCN
Package Equivalence Code TSSOP8,.19 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Settling Time-Max 8 µs 8 µs
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 0.375 mA 1.65 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 6 mm
Base Number Matches 1 2

Compare AD5337BRMZ-REEL7 with alternatives

Compare AD5346BCP-REEL with alternatives