AD5316ARUZ-REEL7 vs AD5327BRUZ-REEL feature comparison

AD5316ARUZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD5327BRUZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.499 V 5.499 V
Analog Output Voltage-Min 0.001 V 0.001 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.293% 0.2441%
Moisture Sensitivity Level 1 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Settling Time-Nom (tstl) 7 µs 8 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Manufacturer Package Code RU-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP16,.25
Settling Time-Max 10 µs
Supply Current-Max 0.9 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare AD5316ARUZ-REEL7 with alternatives

Compare AD5327BRUZ-REEL with alternatives