AD5327BRUZ-REEL
vs
AD5326BRU
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-16
TSSOP,
Pin Count
16
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.499 V
5.499 V
Analog Output Voltage-Min
0.001 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.2441%
0.2441%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.2 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
8 µs
Supply Current-Max
0.9 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Compare AD5327BRUZ-REEL with alternatives
Compare AD5326BRU with alternatives