Part Details for AD5327BRUZ-REEL by Analog Devices Inc
Overview of AD5327BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD5327BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5327BRUZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4125 | Buy Now |
DISTI #
584-AD5327BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 204-08B-0312-BIT QUAD DAC I.C. RoHS: Compliant | 0 |
|
$15.6900 | Order Now |
|
Analog Devices Inc | 204-08B-0312-BIT QUAD DAC I.C. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$10.8900 / $27.2300 | Buy Now |
DISTI #
85947554
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$17.6143 | Buy Now |
DISTI #
AD5327BRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$16.1300 | Buy Now |
Part Details for AD5327BRUZ-REEL
AD5327BRUZ-REEL CAD Models
AD5327BRUZ-REEL Part Data Attributes
|
AD5327BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5327BRUZ-REEL
Analog Devices Inc
+2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5327BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5327BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5327BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5327BRUZ-REEL7 | Analog Devices Inc | $20.0646 | +2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC | AD5327BRUZ-REEL vs AD5327BRUZ-REEL7 |
AD5327BRU-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5327BRUZ-REEL vs AD5327BRU-REEL |
AD5327BRU | Analog Devices Inc | Check for Price | +2.5 V to 5.5 V, 400 µA, Quad Rail-To-Rail Output 12-Bit DAC | AD5327BRUZ-REEL vs AD5327BRU |
AD5327BRU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5327BRUZ-REEL vs AD5327BRU-REEL7 |