AD1586BRT-REEL vs ADR525BRTZ-REEL7 feature comparison

AD1586BRT-REEL Analog Devices Inc

Buy Now Datasheet

ADR525BRTZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description SOP, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.502 V 2.505 V
Output Voltage-Min 2.498 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 40 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code RT-3
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE ADJUSTABLE +/-0.5%
Length 2.92 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Technology BIPOLAR
Terminal Pitch 0.96 mm
Voltage Tolerance-Max 0.2%
Width 1.3 mm

Compare AD1586BRT-REEL with alternatives

Compare ADR525BRTZ-REEL7 with alternatives