ADR525BRTZ-REEL7
vs
AS432S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SIPEX CORP
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
SOIC-8
Pin Count
3
Manufacturer Package Code
RT-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE +/-0.5%
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G8
JESD-609 Code
e3
Length
2.92 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
1.2524 V
Output Voltage-Min
2.495 V
1.2276 V
Output Voltage-Nom
2.5 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TO-236
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.7526 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
40 ppm/°C
46 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.96 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.2%
Width
1.3 mm
3.9116 mm
Base Number Matches
1
5
Compare ADR525BRTZ-REEL7 with alternatives