AD1224UB-A71GL vs MC36276 feature comparison

AD1224UB-A71GL ADDA USA Corporation

Buy Now Datasheet

MC36276 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADDA CORP SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
Additional Feature APPROVALS: CE; TUV
Airflow 99.12 CFM 93 CFM
Approvals CUL; UL
Bearing Type BALL VAPO
Body Material PLASTIC
Height 120 mm 120 mm
Length 120 mm 120 mm
Noise 43.3 dB 40.5 dB
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Pressure 4.38 mmH2O 5.588 mmH2O
Rated Current 0.25 A 0.145 A
Rated Power 6 W 3.5 W
Rated Voltage 24 V 24 V
Speed 2500 rpm 2700 rpm
Thermal Support Device Type DC FAN DC FAN
Weight 156 g 157 g
Width 25 mm 25 mm
Base Number Matches 1 1
Construction AXIAL

Compare AD1224UB-A71GL with alternatives

Compare MC36276 with alternatives