AD1224UB-A71GL
vs
9G1224H402
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADDA CORP
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPROVALS: CE; TUV
|
|
Airflow |
99.12 CFM
|
88 CFM
|
Approvals |
CUL; UL
|
|
Bearing Type |
BALL
|
|
Body Material |
PLASTIC
|
|
Height |
120 mm
|
119 mm
|
Length |
120 mm
|
119 mm
|
Noise |
43.3 dB
|
40 dB
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
4.38 mmH2O
|
6.526 mmH2O
|
Rated Current |
0.25 A
|
0.17 A
|
Rated Power |
6 W
|
4.08 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
2500 rpm
|
2850 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
156 g
|
240 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
Life Expectancy |
|
40000 h
|
|
|
|
Compare AD1224UB-A71GL with alternatives
Compare 9G1224H402 with alternatives