ACT-S128K32VN-025P2Q vs EDI8464C45LM feature comparison

ACT-S128K32VN-025P2Q Cobham Power Products

Buy Now Datasheet

EDI8464C45LM Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW ELECTRONIC DESIGNS INC
Part Package Code PGA
Package Description PGA,
Pin Count 66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns 45 ns
Additional Feature IT CAN ALSO BE ORGANIZED AS 512K X 8
Alternate Memory Width 16
JESD-30 Code S-CPGA-P66 R-CQCC-N28
Length 30.1 mm
Memory Density 4194304 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 4
Number of Functions 1 1
Number of Terminals 66 28
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 64KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.223 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR QUAD
Width 30.1 mm
Base Number Matches 2 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO

Compare ACT-S128K32VN-025P2Q with alternatives

Compare EDI8464C45LM with alternatives