ACPL-790B-300E vs HCPL-7850100 feature comparison

ACPL-790B-300E Broadcom Limited

Buy Now Datasheet

HCPL-7850100 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description DIP, GWDIP8,.4 SOI,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 14 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDIP-T8 R-PDSO-B8
JESD-609 Code e3
Length 9.8 mm 9.655 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOI
Package Equivalence Code GWDIP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.32 mm
Supply Current-Max 18.5 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE BUTT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Gain-Max 8.24 8.4
Voltage Gain-Min 8.16 7.6
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Part Package Code SOIC
Pin Count 8

Compare ACPL-790B-300E with alternatives

Compare HCPL-7850100 with alternatives