ACML-0805-26-T vs FBH100505T-600Y-S feature comparison

ACML-0805-26-T Abracon Corporation

Buy Now Datasheet

FBH100505T-600Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC CAL-CHIP ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TAPE AND REEL
DC Resistance-Max 0.05 Ω 0.075 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.5 mm
JESD-609 Code e3 e3
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 26 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 1.5 A 1.5 A
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Width 1.25 mm 0.5 mm
Base Number Matches 1 1

Compare ACML-0805-26-T with alternatives

Compare FBH100505T-600Y-S with alternatives