ACE15DHHD vs 40-3332-912 feature comparison

ACE15DHHD Sullins Connector Solutions

Buy Now Datasheet

40-3332-912 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.586 inch
Body Depth 0.61 inch 0.525 inch
Body Length 1.501 inch 4.98 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE HYBRID
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.039 inch
Mixed Contacts NO YES
Mounting Option 1 HOLE .125-.137
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.715 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 30 120
Base Number Matches 1 1
Board Mounting Option POLARIZATION POST
Body/Shell Style RECEPTACLE
Contact Arrangement S96P24
Contact Gender MALE
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 100000000000 Ω
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C

Compare ACE15DHHD with alternatives

Compare 40-3332-912 with alternatives