40-3332-912
vs
40-3331-912
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
POLARIZATION POST
Body Breadth
0.586 inch
0.586 inch
Body Depth
0.525 inch
0.525 inch
Body Length
4.98 inch
4.98 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S96P24
S96P24
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000000 Ω
100000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
30u inch
Reference Standard
UL
UL
Terminal Length
0.715 inch
0.518 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
120
120
Base Number Matches
1
1
Compare 40-3332-912 with alternatives
Compare 40-3331-912 with alternatives