ACE15DHHD
vs
40-3332-112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.586 inch
Body Depth
0.61 inch
0.525 inch
Body Length
1.501 inch
4.98 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
HYBRID
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
YES
Mounting Option 1
HOLE .125-.137
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
0.715 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
30
120
Base Number Matches
1
1
Board Mounting Option
POLARIZATION POST
Body/Shell Style
RECEPTACLE
Contact Arrangement
S96P24
Contact Gender
MALE
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
100000000000 Ω
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Compare ACE15DHHD with alternatives
Compare 40-3332-112 with alternatives