ACC22DKMS-S1243 vs 50830-5109F feature comparison

ACC22DKMS-S1243 Sullins Connector Solutions

Buy Now Datasheet

50830-5109F Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 HOLE .112-.124
Body Breadth 0.4 inch 0.36 inch
Body Depth 0.61 inch 0.72 inch
Body Length 3.035 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE PIN
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A
Terminal Length 0.56 inch 0.145 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 44 327
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Mounting Option 2 LOCKING
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL

Compare ACC22DKMS-S1243 with alternatives

Compare 50830-5109F with alternatives