ACC22DKMS-S1243 vs 51952-191 feature comparison

ACC22DKMS-S1243 Sullins Connector Solutions

Buy Now Datasheet

51952-191 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126
Body Breadth 0.4 inch 0.574 inch
Body Depth 0.61 inch 0.5 inch
Body Length 3.035 inch 1.8 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN/LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE HYBRID
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING GUIDE PIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Terminal Length 0.56 inch 0.135 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 44 3
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Arrangement S0P3
Contact Gender MALE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Insertion Force-Max 6.95 N
Insulation Resistance 500000000 Ω
Mounting Option 2 LOCKING
Reference Standard UL
Withdrawl Force-Min 2.224 N

Compare ACC22DKMS-S1243 with alternatives

Compare 51952-191 with alternatives