Part Details for ACC22DKMS-S1243 by Sullins Connector Solutions
Overview of ACC22DKMS-S1243 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1243IPWT | Texas Instruments | 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 | |
ADS1243IPWTG4 | Texas Instruments | 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 | |
ADS1243IPWRG4 | Texas Instruments | 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 |
Price & Stock for ACC22DKMS-S1243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC22DKMS-S1243-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$13.8800 | Buy Now |
Part Details for ACC22DKMS-S1243
ACC22DKMS-S1243 CAD Models
ACC22DKMS-S1243 Part Data Attributes
|
ACC22DKMS-S1243
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC22DKMS-S1243
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.035 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 |
Alternate Parts for ACC22DKMS-S1243
This table gives cross-reference parts and alternative options found for ACC22DKMS-S1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC22DKMS-S1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50830-5109E | Board Connector, 327 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | ACC22DKMS-S1243 vs 50830-5109E |
10106138-3000001LF | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | ACC22DKMS-S1243 vs 10106138-3000001LF |
ACC22DKMH-S1243 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC22DKMS-S1243 vs ACC22DKMH-S1243 |
51952-191 | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | ACC22DKMS-S1243 vs 51952-191 |
50830-5109F | Board Connector, 327 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | ACC22DKMS-S1243 vs 50830-5109F |
ACC22DKMS-S1191 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC22DKMS-S1243 vs ACC22DKMS-S1191 |
51952-191LF | Board Connector, 3 Contact(s), Male, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | ACC22DKMS-S1243 vs 51952-191LF |