ABS5516503 vs ABS1616508 feature comparison

ABS5516503 Panasonic Electronic Components

Buy Now Datasheet

ABS1616508 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 3.3 mm 3.3 mm
Actuator Type ROLLER LEVER ROLLER LEVER
Body Breadth 11.1 mm 6.4 mm
Body Height 6.4 mm 16.9 mm
Body Length or Diameter 19.8 mm 21.2 mm
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@30VDC 2A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 0.59 N 0.59 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 2.5 mm 2.5 mm
Sealing ENVIRONMENTALLY SEALED; IP67 ENVIRONMENTALLY SEALED; IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.203 inch
Contact (AC) Max Rating I Load 2A@250VAC
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Dielectric Withstand Volts 1500VRMS V
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Operating Position 0.571 inch
Terminal Finish Silver/Nickel (Ag/Ni)

Compare ABS5516503 with alternatives

Compare ABS1616508 with alternatives