ABM63CA-24.576MHZ-B-T vs 435F24C35GDT feature comparison

ABM63CA-24.576MHZ-B-T Abracon Corporation

Buy Now Datasheet

435F24C35GDT CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT CUT
Aging 10 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 5mm x 3.2mm x 1.1mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1
Factory Lead Time 8 Weeks
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare ABM63CA-24.576MHZ-B-T with alternatives

Compare 435F24C35GDT with alternatives