435F24C35GDT vs 406D35D24M57600 feature comparison

435F24C35GDT CTS Corporation

Buy Now Datasheet

406D35D24M57600 CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature AT CUT AT-CUT
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension 5mm x 3.2mm x 1.1mm 6.0mm x 3.5mm x 1.2mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
HTS Code 8541.60.00.60

Compare 435F24C35GDT with alternatives

Compare 406D35D24M57600 with alternatives