There are no models available for this part yet.
Overview of ABM63CA-24.576MHZ-B-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
CAD Models for ABM63CA-24.576MHZ-B-T by Abracon Corporation
Part Data Attributes for ABM63CA-24.576MHZ-B-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging
|
10 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ABM63CA-24.576MHZ-B-T
This table gives cross-reference parts and alternative options found for ABM63CA-24.576MHZ-B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM63CA-24.576MHZ-B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38D024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABM63CA-24.576MHZ-B-T vs 407F38D024M5760 |
GSX-1C/352EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM63CA-24.576MHZ-B-T vs GSX-1C/352EF24.576MHZ |
435F24C35IDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABM63CA-24.576MHZ-B-T vs 435F24C35IDT |
ABM63CA-24.576MHZ-E-T | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM63CA-24.576MHZ-B-T vs ABM63CA-24.576MHZ-E-T |
ABM63CA-24.576MHZ-B | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM63CA-24.576MHZ-B-T vs ABM63CA-24.576MHZ-B |
EC1SMC-24.576M | CRYSTALS 30/50 0+70 18PF 24.576MHZ ATCUT FUND HC-49/UP | Ecliptek Corporation | ABM63CA-24.576MHZ-B-T vs EC1SMC-24.576M |
435F24C35GDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABM63CA-24.576MHZ-B-T vs 435F24C35GDT |
EC4SMC-24.576M | QUARTZ CRYSTAL RESONATOR, 24.576 MHz, SMD, 4 PIN | Ecliptek Corporation | ABM63CA-24.576MHZ-B-T vs EC4SMC-24.576M |
ABM63CA-24.576MHZ-E | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM63CA-24.576MHZ-B-T vs ABM63CA-24.576MHZ-E |
GSX-1C/354EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM63CA-24.576MHZ-B-T vs GSX-1C/354EF24.576MHZ |