AA116-72 vs AA104-73 feature comparison

AA116-72 Skyworks Solutions Inc

Buy Now Datasheet

AA104-73 Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description TSOP5/6,.11,37 TSOP6,.11,37
Reach Compliance Code unknown unknown
Attenuation-Nom 15 dB 32 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 30 dBm 30 dBm
Insertion Loss-Max 0.5 dB 1.3 dB
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 6
Operating Frequency-Max 2000 MHz 2500 MHz
Operating Frequency-Min 4 MHz 0.3 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP6,.11,37
Power Supplies 3 V 3/5 V
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 2 2
VSWR-Max 2

Compare AA116-72 with alternatives

Compare AA104-73 with alternatives