Part Details for AA104-73 by Skyworks Solutions Inc
Overview of AA104-73 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AA104-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Chip1Cloud | ATTENUATOR DGTL 1BIT SOT23-6 | 10900 |
|
RFQ |
Part Details for AA104-73
AA104-73 CAD Models
AA104-73 Part Data Attributes
|
AA104-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA104-73
Skyworks Solutions Inc
Variable Attenuator, 0.3MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, GAAS, SOT-6, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for AA104-73
This table gives cross-reference parts and alternative options found for AA104-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA104-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA103-72 | Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN | Alpha Industries | AA104-73 vs AA103-72 |
AA116-72 | Variable Attenuator, 4MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, PLASTIC, SOT-5, 5 PIN | Skyworks Solutions Inc | AA104-73 vs AA116-72 |
AA103-72 | Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, SOT-5, 5 PIN | Skyworks Solutions Inc | AA104-73 vs AA103-72 |