AA104-73 vs AA104-73LF feature comparison

AA104-73 Alpha Industries

Buy Now Datasheet

AA104-73LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA INDUSTRIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown unknown
Attenuation-Nom 32 dB 32 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 30 dBm 30 dBm
Insertion Loss-Max 1.3 dB 1.3 dB
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 0.03 MHz 0.3 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
VSWR-Max 2 2
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, SOT-6, 5 PIN
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Skyworks
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Power Supplies 3/5 V
Surface Mount YES
Technology GAAS
Terminal Finish Matte Tin (Sn)

Compare AA104-73LF with alternatives