A80C188XL-12 vs MC68HC000CRC10 feature comparison

A80C188XL-12 Intel Corporation

Buy Now Datasheet

MC68HC000CRC10 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP FREESCALE SEMICONDUCTOR INC
Part Package Code PGA PGA
Package Description PGA, CERAMIC, PGA-68
Pin Count 68 68
Reach Compliance Code unknown compliant
Address Bus Width 20 23
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 10 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 29.46 mm 26.92 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 5.16 mm
Speed 12 MHz 10 MHz
Supply Current-Max 62.5 mA 30 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.46 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.31.00.01
Package Equivalence Code PGA68,10X10
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A80C188XL-12 with alternatives

Compare MC68HC000CRC10 with alternatives