A80C188XL-12
vs
TA80C188XL-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
50 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
29.46 mm
29.46 mm
Low Power Mode
YES
YES
Number of DMA Channels
2
2
Number of External Interrupts
5
5
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
12 MHz
25 MHz
Supply Current-Max
62.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.46 mm
29.46 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare A80C188XL-12 with alternatives
Compare TA80C188XL-25 with alternatives