A80C188XL-12 vs TS68C000MR10A feature comparison

A80C188XL-12 Intel Corporation

Buy Now Datasheet

TS68C000MR10A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP TELEDYNE E2V (UK) LTD
Part Package Code PGA PGA
Package Description PGA, PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 10 MHz
External Data Bus Width 8 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 29.46 mm 26.92 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.184 mm
Speed 12 MHz 10 MHz
Supply Current-Max 62.5 mA 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.46 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Package Equivalence Code PGA68,10X10
Screening Level MIL-STD-883 Class B

Compare A80C188XL-12 with alternatives

Compare TS68C000MR10A with alternatives