A80960KB16
vs
A80960JS-33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
PGA, PGA132,14X14
PGA, PGA132,14X14
Pin Count
132
132
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Intel
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 85 C
OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
32 MHz
33.3 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
Length
37.08 mm
37.08 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
Number of Terminals
132
132
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA132,14X14
PGA132,14X14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
16 MHz
33 MHz
Supply Current-Max
315 mA
250 mA
Supply Voltage-Max
5.5 V
3.45 V
Supply Voltage-Min
4.5 V
3.15 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
37.08 mm
37.08 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare A80960KB16 with alternatives
Compare A80960JS-33 with alternatives