A80960JS-33 vs MC68302RC25 feature comparison

A80960JS-33 Intel Corporation

Buy Now Datasheet

MC68302RC25 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,13X13
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPERATING CASE TEMPERATURE 0 TO 100 C
Address Bus Width 32 23
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 33.3 MHz 25 MHz
External Data Bus Width 32 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P132 S-CPGA-P132
JESD-609 Code e0 e0
Length 37.08 mm 39.625 mm
Low Power Mode YES YES
Number of Terminals 132 132
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.95 mm
Speed 33 MHz 25 MHz
Supply Current-Max 250 mA
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.08 mm 39.625 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare A80960JS-33 with alternatives

Compare MC68302RC25 with alternatives