A6T500 vs JLLS500 feature comparison

A6T500 Mersen Electrical Power

Buy Now Datasheet

JLLS500 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Candidate List Date 2011-12-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic FAST FAST
Body Height 43.2 mm 44.8 mm
Body Length or Diameter 52.4 mm 52.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 500 A 500 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 3
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare A6T500 with alternatives

Compare JLLS500 with alternatives